346-040-500-602

Heilind Number:EDA346-040-500-602
Manufacturer:EDAC
Manufacturer Number:346-040-500-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-500-602

Detailed Description

Enhance connectivity with our Card Edge Connectors, essential components for seamless PCB integration. Designed for optimal performance, these connectors feature a vibrant Green color and boast a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row configuration and 40 positions, they offer ample connectivity options for your PCB assembly. The Copper Alloy contact material, along with a pitch of .125 in, ensures efficient signal transfer. Their straight mount orientation and compact design make them suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Explore our range of connectors under the Card Edge category for all your connectivity needs.