| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/77G2212Y L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-040-500-804 |
M83723/77G2212Y L/C
| Heilind Number: | EDA346-040-500-804 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/77G2212Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, they ensure seamless data transfer. Offering 40 positions, they are perfect for various applications. The straight mount orientation and compact size make them easy to install, while their wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Upgrade your setup with these reliable and efficient connectors.

