M83723/77G22196 L/C

Heilind Number:EDA346-040-500-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-500-807

Detailed Description

Enhance connectivity with our Card Edge Connectors in vibrant Green. Designed for precision, these connectors boast a row spacing of .2 inches and a pitch of .125 inches, ensuring seamless integration in your circuit design. With 40 positions spread across 2 rows, they offer ample room for your connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, these connectors guarantee both reliability and performance. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. The straight mount orientation facilitates easy installation, making them a versatile choice for your PCB connectivity needs. Elevate your projects with these high-quality connectors, perfect for applications in electronics, telecommunications, and more.