M83723/77G22197 L/C

Heilind Number:EDA346-040-500-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-500-808

Detailed Description

Elevate your PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors in vibrant green boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Featuring two rows with 40 positions, a .125-inch pitch, and .2-inch row spacing, they offer versatile connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them ideal for various environments. Upgrade your setup with these essential connectors that meet the highest industry standards.