346-040-500-858

Heilind Number:EDA346-040-500-858
Manufacturer:EDAC
Manufacturer Number:346-040-500-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-500-858

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in harsh environments. With a pitch of .125 inches and two rows of 40 positions each, they offer high-density connectivity for your electronic projects. The straight mount orientation and spacious .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these green connectors and experience exceptional power delivery of up to 3A.