M83723/77G2219Y L/C

Heilind Number:EDA346-040-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-101

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in striking Green. Designed for seamless integration, these connectors feature a single row layout with 40 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The Copper Alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're building a new electronics project or upgrading existing systems, these Card Edge Connectors provide the perfect solution for your connectivity needs.