M83723/77G22326 L/C

Heilind Number:EDA346-040-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-102

Detailed Description

Enhance circuit connectivity with our Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green color, these connectors boast a durable construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row layout and 40 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Whether you're assembling electronics or designing intricate PCB setups, our Card Edge Connectors are the ideal choice for achieving secure and efficient connections.