M83723/77G22327 L/C

Heilind Number:EDA346-040-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-103

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also engineered for optimal performance. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission. The single-row design, with 40 positions and a pitch of .125 inches, offers seamless integration onto PCBs. Crafted from Copper Alloy, the contacts guarantee secure and efficient data transfer. Suitable for a wide range of applications, these connectors maintain stability even in extreme temperatures, with an operating range of -40 to 105°C. Upgrade your system's connectivity with these high-quality connectors.