M83723/77G22328 L/C

Heilind Number:EDA346-040-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-104

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for seamless integration on PCBs, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row configuration and 40 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transfer, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105°C. Trust in our high-quality connectors for seamless board-to-board connections.