M83723/77G22329 L/C

Heilind Number:EDA346-040-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-107

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connectors. Designed for efficiency, these connectors feature a single row layout with 40 positions, ensuring seamless integration in your system. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing reliability in various operating conditions. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for optimal performance. With a contact material of Copper Alloy, they guarantee secure and efficient data transfer. The sleek green color adds a touch of vibrancy to your setup, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Trust in our high-quality connectors to streamline your PCB connections and enhance overall functionality.