M83723/77G2232N L/C

Heilind Number:EDA346-040-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-108

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a single row layout with 40 positions, these connectors offer efficient data transmission with a contact material of durable Copper Alloy. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, ensures both reliability and safety in operation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in a variety of environments. Choose our Card Edge Connectors for high-performance board-to-board connections in your electronic applications.