M83723/77G2232Y L/C

Heilind Number:EDA346-040-520-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green color. Designed for optimal performance, these connectors feature a single row with 40 positions and a contact pitch of .125 inches, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable conductivity and longevity. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Whether you need straight mount orientation or versatile board-to-board connections, these connectors are a perfect fit for your projects. Elevate your connectivity solutions with our high-quality Card Edge Connectors.