M83723/77G22556 L/C

Heilind Number:EDA346-040-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, these connectors boast a single row layout with 40 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in harsh environments. The contact material, Copper Alloy, facilitates reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for easy installation, making them a valuable addition to your connector arsenal. Explore our range of products to discover more essential solutions for your connectivity needs.