M83723/77G22557 L/C

Heilind Number:EDA346-040-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Engineered for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless integration for 40 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Elevate your PCB assembly with these high-quality connectors, a must-have for any electronics project.