M83723/77G22558 L/C

Heilind Number:EDA346-040-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-203

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connectors, expertly designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in demanding environments. With a green color for easy identification, they offer a sleek and professional look. The copper alloy contact material guarantees efficient power transmission, while the dual-row configuration with 40 positions provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on PCBs or board-to-board connections, our Card Edge Connectors are the perfect choice for your project.