M83723/77G2255N L/C

Heilind Number:EDA346-040-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and 40 positions in two rows, they offer ample space for secure board-to-board connections. Their straight mount orientation and green color make them easy to install and identify. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Trust in our connectors to provide efficient and long-lasting connectivity solutions for your projects.