M83723/77G24196 L/C

Heilind Number:EDA346-040-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a seamless interface for optimal performance. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The dual-row design with 40 positions allows for efficient signal transfer. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. Whether for straight or right-angle mounting, these connectors accommodate various installation needs. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.