M83723/77G24197 L/C

Heilind Number:EDA346-040-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-258

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of 40 positions each, they offer ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of electronic applications. Trust in our innovative design to streamline your PCB assembly process.