M83723/77G24198 L/C

Heilind Number:EDA346-040-520-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-602

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row layout, they offer seamless integration with your PCB setup, featuring a pitch of .125 inches and a row spacing of .2 inches. The 40 available positions provide ample room for your connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics enthusiast or professional in need of top-tier connectivity solutions. Explore our full range of PCB connectors to complete your setup with ease.