M83723/77G24199 L/C

Heilind Number:EDA346-040-520-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-603

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors, designed for optimal performance in electronic assemblies. With a single row layout and 40 positions, they offer efficient signal transmission and power delivery. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environmental conditions. Their .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Trust in their 3A amperage rating and straight mount orientation for secure and efficient installations. Upgrade your electronic devices with these high-quality connectors, essential for seamless data and power transfer.