M83723/77G2419N L/C

Heilind Number:EDA346-040-520-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row configuration with 40 positions, ideal for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're designing consumer electronics or industrial machinery, our Card Edge Connectors provide the perfect solution for your connectivity needs.