M83723/77G2419Y L/C

Heilind Number:EDA346-040-520-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-607

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant Green color and a single row configuration with 40 positions for efficient data transmission. With a robust housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contact material, these connectors ensure durability and reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Ideal for board-to-board connections, these connectors guarantee optimal performance in electronic systems. Upgrade your connectivity solutions with these versatile and dependable components.