M83723/77G24438 L/C

Heilind Number:EDA346-040-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-658

Detailed Description

Enhance your connectivity solutions with our Card Edge Connectors, designed for optimal performance in various applications. Featuring a vibrant green color, these connectors boast a streamlined design with a single row of 40 positions, ensuring seamless integration on your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contact material facilitates reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our high-quality connectors to streamline your board-to-board connections with ease.