346-040-520-678

Heilind Number:EDA346-040-520-678
Manufacturer:EDAC
Manufacturer Number:346-040-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-678

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row configuration, perfect for streamlined installations. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability in any application. With a contact material of Copper Alloy and a pitch of .125 inches, you can count on efficient signal transmission. Boasting 40 positions and a straight mount orientation, these connectors offer versatility and convenience. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for diverse environments. Elevate your connectivity solutions with these essential components.