M83723/77G2443N L/C

Heilind Number:EDA346-040-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer robust performance with a current rating of 3 A. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide high-density connectivity for your applications. Boasting a total of 40 positions, these connectors support complex PCB layouts with ease. Their straight mount orientation and precise row spacing of .2 inches facilitate easy installation and alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse industrial settings. Elevate your electronic designs with these essential components, categorized under Board To Board PCB Connectors.