M83723/77G2443Y L/C

Heilind Number:EDA346-040-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic systems. Featuring a vibrant green color for easy identification, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission. The two-row design and copper alloy contact material offer efficient signal transfer, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With 40 positions available and a straight mount orientation, these connectors streamline your assembly process. Operable in a wide temperature range from -40 to 105 °C, they are suitable for diverse applications. Elevate your PCB design with these high-quality connectors.