M83723/77G24576 L/C

Heilind Number:EDA346-040-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-804

Detailed Description

Enhance your PCB connections with these highly efficient Card Edge Connectors. Designed for optimal performance, each connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3 A amperage capacity, they ensure reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .125 inches and row spacing of .2 inches, provide seamless connectivity for up to 40 positions. Engineered for versatility, these connectors offer straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Ideal for various applications, they guarantee secure and efficient board-to-board connections. Upgrade your setup with these essential components.