M83723/77G24577 L/C

Heilind Number:EDA346-040-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Engineered for optimal performance, these connectors boast a 3 A amperage and are constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 40 positions, they offer ample connectivity options for your PCB assemblies. The contact material, made of Copper Alloy, ensures reliable signal transmission. Each connector has a pitch of .125 inches and row spacing of .2 inches, facilitating seamless integration. Designed for straight mount orientation, they provide a secure and stable connection. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors for your board-to-board PCB connections.