M83723/77G24578 L/C

Heilind Number:EDA346-040-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-808

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and boast a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and a total of 40 positions, they offer extensive connectivity options for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environmental conditions. Perfect for various applications, from industrial machinery to consumer electronics, our Card Edge Connectors guarantee efficient and secure board-to-board connections. Upgrade your connectivity solution with this essential component.