M83723/77G2457N L/C

Heilind Number:EDA346-040-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 40 positions, they offer ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable conductivity. Boasting a standard pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless board-to-board connections. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Upgrade your setup with these high-quality connectors, perfect for demanding electronic systems.