M83723/77G2457Y L/C

Heilind Number:EDA346-040-520-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-520-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, crafted from durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish. With a high amperage rating of 3 A, these connectors ensure reliable power transmission. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless signal transfer across 40 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your setup with these essential connectors for seamless board-to-board connectivity.