M83723/77G24616 L/C

Heilind Number:EDA346-040-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-101

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a vibrant green hue. Engineered for reliability, they feature a single row of 40 contact positions, each crafted from high-quality Copper Alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding industrial environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient board-to-board connections. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C guarantees performance in varied conditions. Upgrade your setup with these essential connectors for seamless electronic connections.