M83723/77G24617 L/C

Heilind Number:EDA346-040-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also deliver reliable power transmission, with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row design and Copper Alloy contact material, these connectors offer seamless integration and optimal conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise alignment on your board, while the 40-position layout allows for versatile connections. Suitable for a wide range of applications, these connectors maintain peak performance even in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with our Card Edge Connectors, a must-have in any electronic assembly project.