M83723/77G24618 L/C

Heilind Number:EDA346-040-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature durable construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. The vibrant Green color adds a touch of visual appeal, while the 40 positions and 1 row configuration cater to a wide range of connection needs. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for harsh environments, these connectors have an operating temperature range of -40 to 105°C, making them ideal for various industrial applications. Trust in their straight mount orientation for easy installation and seamless integration into your PCB setup, providing the perfect solution for your connectivity requirements.