M83723/77G2461Y L/C

Heilind Number:EDA346-040-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green finish, they ensure reliable power transfer at an amperage of 3 A. With a single row design and 40 positions, they offer seamless integration for your electronic projects. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in their straight mount orientation for a secure and stable connection every time. Elevate your connectivity game with these essential components.