M83723/77R8026 L/C

Heilind Number:EDA346-040-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R8026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R8026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-112

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and copper alloy contact material, they facilitate seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing, along with 40 positions, provide ample room for your components. Suitable for straight mounting, they function flawlessly in various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your PCB assembly needs. Explore our full range of products for more connector options.