M83723/77R8027 L/C

Heilind Number:EDA346-040-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R8027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R8027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-158

Detailed Description

Discover the versatility of our Card Edge Connectors, designed to streamline your PCB connections with precision and efficiency. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. With a pitch of .125 inches and a single row layout of 40 positions, they offer seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose the straight mount orientation for easy installation. Elevate your connectivity solutions with these high-quality connectors.