M83723/77R8028 L/C

Heilind Number:EDA346-040-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R8028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R8028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-201

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, they offer a visually appealing touch to your circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. The double-row design with 40 positions allows for efficient data transmission, while the .125-inch pitch and .2-inch row spacing enable easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in these connectors for secure and efficient board-to-board connections in your projects.