M83723/77R8029 L/C

Heilind Number:EDA346-040-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R8029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R8029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-202

Detailed Description

Enhance your circuit connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 40 positions each, they offer ample connectivity for your PCB projects. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines integration. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Upgrade your setup with these high-quality connectors, a must-have in any electronics toolkit.