M83723/77R802N L/C

Heilind Number:EDA346-040-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R802N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R802N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-203

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material. With two rows and 40 positions, they offer ample space for efficient circuitry. The Copper Alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, these connectors operate smoothly even in challenging conditions, with an impressive temperature range of -40 to 105 °C. Upgrade your PCB connections with this essential component.