M83723/77R8036 L/C

Heilind Number:EDA346-040-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-204

Detailed Description

Enhance connectivity within your electronic devices with these meticulously crafted Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green hue that sets them apart visually. With a rated amperage of 3 A, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of contacts made of Copper Alloy, these connectors offer seamless data transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Boasting 40 positions, they accommodate a wide range of connections. The straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Upgrade your device's connectivity with these high-quality components.