M83723/77R8038 L/C

Heilind Number:EDA346-040-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-208

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. With a single-row design and a pitch of .125 inches, they provide efficient and reliable connections for your devices. The Copper Alloy contact material ensures excellent conductivity, while the 40 positions cater to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for both indoor and outdoor applications. Upgrade your PCB assembly process with these high-quality connectors, essential for any electronics enthusiast or professional.