M83723/77R8039 L/C

Heilind Number:EDA346-040-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a vibrant green color, ensuring easy identification on your board. With a 3A amperage rating, they provide reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Offering 40 positions across 2 rows, these connectors support seamless data transfer. The copper alloy contact material ensures efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches enable precise alignment. Suitable for straight mounting orientation, they can withstand harsh operating conditions with a temperature range of -40 to 105°C. Elevate your connectivity solutions with these essential components.