M83723/77R803N L/C

Heilind Number:EDA346-040-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-258

Detailed Description

Elevate your PCB connectivity with our meticulously designed Card Edge Connectors. Crafted for seamless integration, these connectors boast a vibrant green hue and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a dual-row configuration and a generous 40 positions, they offer ample room for your circuitry needs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse applications. Trust in their straight mount orientation for a secure and efficient connection, making them a must-have in your PCB assembly arsenal. Elevate your connectivity game with these essential components.