M83723/77R8986 L/C

Heilind Number:EDA346-040-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-602

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for efficient and reliable performance. Featuring a striking green color, these connectors pack a punch with a low amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, they ensure both safety and longevity. With a single row layout and 40 positions, they offer seamless integration on your board. The .125-inch pitch and .2-inch row spacing guarantee precise and secure connectivity. Whether in straight mount orientation or operating in extreme temperatures from -40 to 105 °C, these connectors deliver uncompromising quality for all your electronic projects. Upgrade to our Card Edge Connectors and experience seamless performance like never before.