M83723/77R8988 L/C

Heilind Number:EDA346-040-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-604

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 40 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity for your PCBs. The straight mount orientation makes installation easy, while the operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your electronic assemblies with these green connectors, perfect for a wide range of applications.