M83723/77R898N L/C

Heilind Number:EDA346-040-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-608

Detailed Description

Discover our high-performance Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for reliability, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure power transmission at a maximum amperage of 3A. With a single row configuration and a pitch of .125 inches, they offer precise alignment for up to 40 positions. Engineered for efficiency, these connectors boast a straight mount orientation and a row spacing of .2 inches, facilitating easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial applications. Upgrade your PCB connectivity with these green Card Edge Connectors, the perfect solution for seamless and reliable electronic connections.