M83723/77R10026 L/C

Heilind Number:EDA346-040-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and feature a single row layout with 40 positions, ensuring optimal performance in your electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Trust in our connectors to streamline your electronic assemblies with ease.