M83723/77R10028 L/C

Heilind Number:EDA346-040-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-678

Detailed Description

Enhance connectivity in your PCB layouts with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 40 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers reliable protection. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our connectors to deliver secure and robust connections for your PCB projects.