M83723/77R10029 L/C

Heilind Number:EDA346-040-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed to streamline PCB connections. Featuring a vibrant green hue, these connectors boast a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and a copper alloy contact material, they ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 40 positions available for versatile configurations. Mountable in a straight orientation, they excel in various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs.